


RS1MEWFQ-7 | |
|---|---|
DigiKey Part Number | 31-RS1MEWFQ-7TR-ND - Tape & Reel (TR) 31-RS1MEWFQ-7CT-ND - Cut Tape (CT) 31-RS1MEWFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MEWFQ-7 |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 500 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,17810 Kč | 517,81 Kč |
| 500 | 3,90604 Kč | 1 953,02 Kč |
| 1 000 | 3,49533 Kč | 3 495,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97304 Kč | 8 919,12 Kč |
| 6 000 | 2,70979 Kč | 16 258,74 Kč |
| 9 000 | 2,57561 Kč | 23 180,49 Kč |
| 15 000 | 2,42482 Kč | 36 372,30 Kč |
| 21 000 | 2,33552 Kč | 49 045,92 Kč |
| 30 000 | 2,24872 Kč | 67 461,60 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


