


RS1MSWFM-7 | |
|---|---|
DigiKey Part Number | 31-RS1MSWFM-7TR-ND - Tape & Reel (TR) 31-RS1MSWFM-7CT-ND - Cut Tape (CT) 31-RS1MSWFM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MSWFM-7 |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 4.7pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 500 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1MEWF-7 | Diodes Incorporated | 0 | 31-RS1MEWF-7-ND | 1,67207 Kč | Parametric Equivalent |
| RS1MEWFQ-7 | Diodes Incorporated | 5 749 | 31-RS1MEWFQ-7CT-ND | 13,23000 Kč | Parametric Equivalent |
| RS1MWF-7 | Diodes Incorporated | 82 212 | RS1MWF-7DICT-ND | 17,22000 Kč | Parametric Equivalent |
| FR107 | Shenzhen Slkormicro Semicon Co., Ltd. | 18 173 | 5399-FR107CT-ND | 2,10000 Kč | Parametric Equivalent |
| RS1010FL_R1_00001 | Panjit International Inc. | 5 156 | 3757-RS1010FL_R1_00001CT-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,37810 Kč | 437,81 Kč |
| 500 | 3,28450 Kč | 1 642,25 Kč |
| 1 000 | 2,93090 Kč | 2 930,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48091 Kč | 7 442,73 Kč |
| 6 000 | 2,25400 Kč | 13 524,00 Kč |
| 9 000 | 2,13834 Kč | 19 245,06 Kč |
| 15 000 | 2,00833 Kč | 30 124,95 Kč |
| 21 000 | 1,93134 Kč | 40 558,14 Kč |
| 30 000 | 1,85650 Kč | 55 695,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


