
RS1ML | |
|---|---|
DigiKey Part Number | 1655-RS1MLTR-ND - Tape & Reel (TR) 1655-RS1MLCT-ND - Cut Tape (CT) 1655-RS1MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1ML |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR107 | Shenzhen Slkormicro Semicon Co., Ltd. | 18 173 | 5399-FR107CT-ND | 2,10000 Kč | Parametric Equivalent |
| RS1010FL_R1_00001 | Panjit International Inc. | 5 156 | 3757-RS1010FL_R1_00001CT-ND | 3,36000 Kč | Parametric Equivalent |
| RS1MEWF-7 | Diodes Incorporated | 0 | 31-RS1MEWF-7-ND | 1,67207 Kč | Parametric Equivalent |
| RS1MEWFQ-7 | Diodes Incorporated | 5 749 | 31-RS1MEWFQ-7CT-ND | 13,23000 Kč | Parametric Equivalent |
| RS1MSWFM-7 | Diodes Incorporated | 14 695 | 31-RS1MSWFM-7CT-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 100 | 0,88400 Kč | 88,40 Kč |
| 500 | 0,63624 Kč | 318,12 Kč |
| 1 000 | 0,55519 Kč | 555,19 Kč |
| 2 000 | 0,48653 Kč | 973,06 Kč |
| 5 000 | 0,41169 Kč | 2 058,45 Kč |
| 10 000 | 0,36526 Kč | 3 652,60 Kč |
| 50 000 | 0,28362 Kč | 14 181,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 000 | 0,22067 Kč | 39 720,60 Kč |
| 360 000 | 0,21730 Kč | 78 228,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


