RS1D-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,03479 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14 621
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 64 288
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 442
Unit Price: 8,19000 Kč

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 6 423
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 125
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 30 524
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,80200 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,82825 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,17138 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 653
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 819
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 385
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 470
Unit Price: 12,39000 Kč
Datasheet
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1D-HF

DigiKey Part Number
641-RS1D-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1D-HF
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,36836 Kč6 841,80 Kč
10 0001,24018 Kč12 401,80 Kč
15 0001,17484 Kč17 622,60 Kč
25 0001,10138 Kč27 534,50 Kč
35 0001,05787 Kč37 025,45 Kč
50 0001,01557 Kč50 778,50 Kč
125 0000,92274 Kč115 342,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36836 Kč
Unit Price with VAT:1,65572 Kč