ES5DB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 135 000
Unit Price: 6,79915 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2 940
Unit Price: 4,41000 Kč
Datasheet
Diode 200 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES5DB-HF

DigiKey Part Number
641-ES5DB-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES5DB-HF
Description
DIODE STANDARD 200V 5A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-214AA (SMB)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,91067 Kč11 732,01 Kč
6 0003,58656 Kč21 519,36 Kč
9 0003,42144 Kč30 792,96 Kč
15 0003,33132 Kč49 969,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,91067 Kč
Unit Price with VAT:4,73191 Kč