
ES5DB | |
|---|---|
DigiKey Part Number | 3372-ES5DBTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ES5DB |
Description | DIODE STANDARD 200V 5A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79915 Kč | 20 397,45 Kč |
| Unit Price without VAT: | 6,79915 Kč |
|---|---|
| Unit Price with VAT: | 8,22697 Kč |

