New at DigiKey
Diode 200 V 5A Surface Mount SMB (DO-214AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES5DB

DigiKey Part Number
5399-ES5DBTR-ND - Tape & Reel (TR)
5399-ES5DBCT-ND - Cut Tape (CT)
5399-ES5DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES5DB
Description
1V@5A 35NS INDEPENDENT 5A 200V S
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount SMB (DO-214AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMB (DO-214AA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,85600 Kč28,56 Kč
1001,76800 Kč176,80 Kč
5001,29054 Kč645,27 Kč
1 0001,13557 Kč1 135,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,93791 Kč2 813,73 Kč
6 0000,83800 Kč5 028,00 Kč
9 0000,78701 Kč7 083,09 Kč
15 0000,72965 Kč10 944,75 Kč
21 0000,69566 Kč14 608,86 Kč
30 0000,66260 Kč19 878,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč