Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRT5242B-G | |
|---|---|
DigiKey Part Number | CZRT5242B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5242B-G |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12-7-F | Diodes Incorporated | 0 | BZX84C12-FDICT-ND | 3,96000 Kč | Direct |
| BZX84B12Q-7-F | Diodes Incorporated | 0 | 31-BZX84B12Q-7-FTR-ND | 1,28678 Kč | Similar |
| MMBZ5242B-7 | Diodes Incorporated | 0 | MMBZ5242BDICT-ND | 5,42000 Kč | Similar |
| CMPZ5242B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5242BBKPBFREE-ND | 1,41244 Kč | Parametric Equivalent |
| CMPZ5242B TR PBFREE | Central Semiconductor Corp | 11 854 | 1514-CMPZ5242BTRPBFREECT-ND | 8,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98278 Kč | 2 948,34 Kč |
| 6 000 | 0,88000 Kč | 5 280,00 Kč |
| 9 000 | 0,82755 Kč | 7 447,95 Kč |
| 15 000 | 0,76855 Kč | 11 528,25 Kč |
| 21 000 | 0,73359 Kč | 15 405,39 Kč |
| 30 000 | 0,69960 Kč | 20 988,00 Kč |
| 75 000 | 0,62494 Kč | 46 870,50 Kč |
| 150 000 | 0,57881 Kč | 86 821,50 Kč |
| 300 000 | 0,54002 Kč | 162 006,00 Kč |
| Unit Price without VAT: | 0,98278 Kč |
|---|---|
| Unit Price with VAT: | 1,18916 Kč |



