Direct

CSRS045V0P | |
|---|---|
DigiKey Part Number | 641-1304-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRS045V0P |
Description | TVS DIODE 5VWM 9VC SOT143 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 85°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-253-4, TO-253AA |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRS045V0P-HF | Comchip Technology | 0 | CSRS045V0P-HF-ND | 9,07256 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,08053 Kč | 33 241,59 Kč |
| Unit Price without VAT: | 11,08053 Kč |
|---|---|
| Unit Price with VAT: | 13,40744 Kč |








