CSRS045V0P-HF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 11,08053 Kč
Datasheet
9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRS045V0P-HF

DigiKey Part Number
CSRS045V0P-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRS045V0P-HF
Description
TVS DIODE 5VWM 9VC SOT143
Customer Reference
Detailed Description
9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 85°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
TO-253-4, TO-253AA
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSRS045V0PComchip Technology0641-1304-2-ND11,08053 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes