
CPDQC3V3TU-HF | |
|---|---|
DigiKey Part Number | 641-CPDQC3V3TU-HFTR-ND - Tape & Reel (TR) 641-CPDQC3V3TU-HFCT-ND - Cut Tape (CT) 641-CPDQC3V3TU-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC3V3TU-HF |
Description | ESD PROTECTION DIODES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 180W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 114pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 500 | 1,78734 Kč | 893,67 Kč |
| 1 000 | 1,57989 Kč | 1 579,89 Kč |
| 2 000 | 1,40487 Kč | 2 809,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,21503 Kč | 6 075,15 Kč |
| 10 000 | 1,09746 Kč | 10 974,60 Kč |
| 15 000 | 1,03750 Kč | 15 562,50 Kč |
| 25 000 | 0,97009 Kč | 24 252,25 Kč |
| 35 000 | 0,93015 Kč | 32 555,25 Kč |
| 50 000 | 0,89133 Kč | 44 566,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











