
CPDQC3V3AU-HF | |
|---|---|
DigiKey Part Number | 641-2043-2-ND - Tape & Reel (TR) 641-2043-1-ND - Cut Tape (CT) 641-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC3V3AU-HF |
Description | TVS DIODE 3.3VWM 14VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 56W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.4pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 4.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 $ | 0,27 $ |
| 10 | 0,16500 $ | 1,65 $ |
| 100 | 0,10280 $ | 10,28 $ |
| 500 | 0,07542 $ | 37,71 $ |
| 1 000 | 0,06656 $ | 66,56 $ |
| 2 000 | 0,05908 $ | 118,16 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04718 $ | 235,90 $ |
| 10 000 | 0,04252 $ | 425,20 $ |
| 15 000 | 0,04014 $ | 602,10 $ |
| 25 000 | 0,03747 $ | 936,75 $ |
| 35 000 | 0,03589 $ | 1 256,15 $ |
| 50 000 | 0,03542 $ | 1 771,00 $ |
| Unit Price without VAT: | 0,27000 $ |
|---|---|
| Unit Price with VAT: | 0,32670 $ |











