CFRB204-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,23821 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 417
Unit Price: 0,65000 Kč
Datasheet

Similar


onsemi
In Stock: 23 072
Unit Price: 0,51000 Kč
Datasheet

Similar


onsemi
In Stock: 2 031
Unit Price: 0,82000 Kč
Datasheet
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 2A Surface Mount DO-214AA (SMB)
CEFB104-G

CFRB204-G

DigiKey Part Number
641-1159-2-ND - Tape & Reel (TR)
641-1159-1-ND - Cut Tape (CT)
641-1159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFRB204-G
Description
DIODE STANDARD 400V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CFRB204-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR3U-04M BK PBFREECentral Semiconductor Corp01514-CMR3U-04MBKPBFREE-ND0,23821 KčSimilar
ES2G-13-FDiodes Incorporated17 417ES2G-FDICT-ND0,65000 KčSimilar
MURS140T3Gonsemi23 072MURS140T3GOSCT-ND0,51000 KčSimilar
MURS240T3Gonsemi2 031MURS240T3GOSCT-ND0,82000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,63581 Kč7 907,43 Kč
6 0002,40060 Kč14 403,60 Kč
9 0002,28071 Kč20 526,39 Kč
15 0002,14594 Kč32 189,10 Kč
21 0002,06613 Kč43 388,73 Kč
30 0001,98857 Kč59 657,10 Kč
75 0001,86357 Kč139 767,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč