
CMR3U-04M BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3U-04MBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMR3U-04M BK PBFREE |
Description | DIODE STANDARD 400V 3A SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2G-13-F | Diodes Incorporated | 17 417 | ES2G-FDICT-ND | 16,17000 Kč | Similar |
| ES2G-E3/52T | Vishay General Semiconductor - Diodes Division | 73 572 | ES2G-E3/52TGICT-ND | 17,01000 Kč | Similar |
| ES2G-E3/5BT | Vishay General Semiconductor - Diodes Division | 1 171 | ES2G-E3/5BTGICT-ND | 17,01000 Kč | Similar |
| MUR140S | Taiwan Semiconductor Corporation | 8 592 | 1801-MUR140SCT-ND | 10,92000 Kč | Similar |
| MURS140-13-F | Diodes Incorporated | 14 762 | MURS140-FDICT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,88532 Kč | 17 655,96 Kč |
| Unit Price without VAT: | 5,88532 Kč |
|---|---|
| Unit Price with VAT: | 7,12124 Kč |





