Diode 400 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS240T3G

DigiKey Part Number
MURS240T3GOSTR-ND - Tape & Reel (TR)
MURS240T3GOSCT-ND - Cut Tape (CT)
MURS240T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS240T3G
Description
DIODE STANDARD 400V 2A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
65 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR1-04 TR13 PBFREECentral Semiconductor Corp9 3861514-CMR1-04TR13PBFREECT-ND4,69000 KčSimilar
ES2G-13-FDiodes Incorporated17 417ES2G-FDICT-ND4,88000 KčSimilar
ES2G-E3/5BTVishay General Semiconductor - Diodes Division1 171ES2G-E3/5BTGICT-ND5,14000 KčSimilar
MURS240-E3/52TVishay General Semiconductor - Diodes Division1 789MURS240-E3/52TGICT-ND5,58000 KčSimilar
S2GA-13-FDiodes Incorporated20 771S2GA-FDICT-ND3,11000 KčSimilar
In-Stock: 1 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,66200 Kč126,62 Kč
1008,22700 Kč822,70 Kč
5006,31284 Kč3 156,42 Kč
1 0005,69550 Kč5 695,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,65458 Kč11 636,45 Kč
5 0004,27175 Kč21 358,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč