


CFRB204-G | |
|---|---|
DigiKey Part Number | 641-1159-2-ND - Tape & Reel (TR) 641-1159-1-ND - Cut Tape (CT) 641-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFRB204-G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CFRB204-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61472 Kč | 7 844,16 Kč |
| 6 000 | 2,38139 Kč | 14 288,34 Kč |
| 9 000 | 2,26246 Kč | 20 362,14 Kč |
| 15 000 | 2,12877 Kč | 31 931,55 Kč |
| 21 000 | 2,04960 Kč | 43 041,60 Kč |
| 30 000 | 1,97266 Kč | 59 179,80 Kč |
| 75 000 | 1,84866 Kč | 138 649,50 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |





