Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDSV-21-G | |
|---|---|
DigiKey Part Number | CDSV-21-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSV-21-G |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12716 Kč | 3 381,48 Kč |
| 6 000 | 1,01145 Kč | 6 068,70 Kč |
| 9 000 | 0,95242 Kč | 8 571,78 Kč |
| 15 000 | 0,88604 Kč | 13 290,60 Kč |
| 21 000 | 0,84670 Kč | 17 780,70 Kč |
| 30 000 | 0,80844 Kč | 24 253,20 Kč |
| 75 000 | 0,72445 Kč | 54 333,75 Kč |
| 150 000 | 0,67254 Kč | 100 881,00 Kč |
| 300 000 | 0,64150 Kč | 192 450,00 Kč |
| Unit Price without VAT: | 1,12716 Kč |
|---|---|
| Unit Price with VAT: | 1,36386 Kč |






