


BAV20WSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAV20WSHE3-TPTR-ND - Tape & Reel (TR) 353-BAV20WSHE3-TPCT-ND - Cut Tape (CT) 353-BAV20WSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WSHE3-TP |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,69400 Kč | 26,94 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,22342 Kč | 611,71 Kč |
| 1 000 | 1,07671 Kč | 1 076,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88978 Kč | 2 669,34 Kč |
| 6 000 | 0,79530 Kč | 4 771,80 Kč |
| 9 000 | 0,74709 Kč | 6 723,81 Kč |
| 15 000 | 0,69284 Kč | 10 392,60 Kč |
| 21 000 | 0,66069 Kč | 13 874,49 Kč |
| 30 000 | 0,62942 Kč | 18 882,60 Kč |
| 75 000 | 0,56075 Kč | 42 056,25 Kč |
| 150 000 | 0,51830 Kč | 77 745,00 Kč |
| 300 000 | 0,48262 Kč | 144 786,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

