CDBT-54-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 8 650
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 16 473
Unit Price: 4,38000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,20983 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 235 648
Unit Price: 3,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 39 325
Unit Price: 5,84000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBT-54-HF

DigiKey Part Number
CDBT-54-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBT-54-HF
Description
DIODE SCHOTTKY 30V 200MA SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54-GComchip Technology8 650641-1321-1-ND4,80000 KčParametric Equivalent
BAT54-HFComchip Technology16 473641-BAT54-HFCT-ND4,38000 KčParametric Equivalent
CDBT-54-GComchip Technology0CDBT-54-G-ND1,20983 KčParametric Equivalent
BAT54-7-FDiodes Incorporated235 648BAT54-FDICT-ND3,55000 KčSimilar
BAT54ATADiodes Incorporated39 325BAT54ACT-ND5,84000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20983 Kč3 629,49 Kč
6 0001,08713 Kč6 522,78 Kč
9 0001,02454 Kč9 220,86 Kč
15 0000,95413 Kč14 311,95 Kč
21 0000,91241 Kč19 160,61 Kč
30 0000,87185 Kč26 155,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,20983 Kč
Unit Price with VAT:1,46389 Kč