Diode 30 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54-HF

DigiKey Part Number
641-BAT54-HFTR-ND - Tape & Reel (TR)
641-BAT54-HFCT-ND - Cut Tape (CT)
641-BAT54-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54-HF
Description
DIODE SCHOTTKY 30V 200MA SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
5 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,64900 Kč26,49 Kč
1001,63510 Kč163,51 Kč
5001,19168 Kč595,84 Kč
1 0001,04757 Kč1 047,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86363 Kč2 590,89 Kč
6 0000,77072 Kč4 624,32 Kč
9 0000,72327 Kč6 509,43 Kč
15 0000,66989 Kč10 048,35 Kč
21 0000,63826 Kč13 403,46 Kč
30 0000,60749 Kč18 224,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč