Diode 30 V 200mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBQR0230R

DigiKey Part Number
641-1276-2-ND - Tape & Reel (TR)
641-1276-1-ND - Cut Tape (CT)
641-1276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR0230R
Description
DIODE SCHOTTKY 30V 200MA 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR0230R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,17900 Kč41,79 Kč
1002,61640 Kč261,64 Kč
5001,93056 Kč965,28 Kč
1 0001,70861 Kč1 708,61 Kč
2 0001,52120 Kč3 042,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,22032 Kč6 101,60 Kč
10 0001,10380 Kč11 038,00 Kč
15 0001,04437 Kč15 665,55 Kč
25 0000,97757 Kč24 439,25 Kč
35 0000,93801 Kč32 830,35 Kč
50 0000,91037 Kč45 518,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč