
ECS-320-8-36B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-320-8-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-36B2-CKM-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,09000 Kč | 60,90 Kč |
| 25 | 5,75600 Kč | 143,90 Kč |
| 50 | 5,51840 Kč | 275,92 Kč |
| 100 | 5,29100 Kč | 529,10 Kč |
| 250 | 5,00364 Kč | 1 250,91 Kč |
| 500 | 4,79634 Kč | 2 398,17 Kč |
| 1 000 | 4,59801 Kč | 4 598,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30020 Kč | 12 900,60 Kč |
| 6 000 | 4,12233 Kč | 24 733,98 Kč |
| 9 000 | 4,02173 Kč | 36 195,57 Kč |
| 15 000 | 3,89853 Kč | 58 477,95 Kč |
| 21 000 | 3,81951 Kč | 80 209,71 Kč |
| 30 000 | 3,73747 Kč | 112 124,10 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

