
SMTB-0940-T-3V-R | |
|---|---|
DigiKey Part Number | 668-SMTB-0940-T-3V-RTR-ND - Tape & Reel (TR) 668-SMTB-0940-T-3V-RCT-ND - Cut Tape (CT) 668-SMTB-0940-T-3V-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTB-0940-T-3V-R |
Description | BUZZER PIEZO 3V 9X9MM W SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMTB-0940-T-3V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Sound Pressure Level (SPL) | 65dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 25 | 20,78800 Kč | 519,70 Kč |
| 50 | 19,36440 Kč | 968,22 Kč |
| 100 | 18,05410 Kč | 1 805,41 Kč |
| 250 | 16,47756 Kč | 4 119,39 Kč |
| 500 | 16,08950 Kč | 8 044,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,38447 Kč | 28 768,94 Kč |
| 4 000 | 13,41211 Kč | 53 648,44 Kč |
| 6 000 | 13,14503 Kč | 78 870,18 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |











