
RDT-4.000-9090-NS2 | |
|---|---|
DigiKey Part Number | 2151-RDT-4.000-9090-NS2TR-ND - Tape & Reel (TR) 2151-RDT-4.000-9090-NS2CT-ND - Cut Tape (CT) 2151-RDT-4.000-9090-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDT-4.000-9090-NS2 |
Description | BUZZER PIEZO 3V 9X9MM W SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 65dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 25 | 18,51200 Kč | 462,80 Kč |
| 50 | 17,24360 Kč | 862,18 Kč |
| 100 | 16,07400 Kč | 1 607,40 Kč |
| 250 | 14,66668 Kč | 3 666,67 Kč |
| 500 | 14,13586 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,75768 Kč | 13 757,68 Kč |
| 2 000 | 12,80889 Kč | 25 617,78 Kč |
| 3 000 | 12,29153 Kč | 36 874,59 Kč |
| 5 000 | 11,67640 Kč | 58 382,00 Kč |
| 7 000 | 11,54890 Kč | 80 842,30 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |









