Diode 30 V 100mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount 0402/SOD-923F
S1MSWFN-7

CDBQR0130R

DigiKey Part Number
641-1272-2-ND - Tape & Reel (TR)
641-1272-1-ND - Cut Tape (CT)
641-1272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR0130R
Description
DIODE SCHOTTKY 30V 100MA 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR0130R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,14500 Kč51,45 Kč
1003,54870 Kč354,87 Kč
5001,78776 Kč893,88 Kč
1 0001,58199 Kč1 581,99 Kč
2 0001,40855 Kč2 817,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,93329 Kč9 666,45 Kč
10 0000,96591 Kč9 659,10 Kč
15 0000,93801 Kč14 070,15 Kč
25 0000,89955 Kč22 488,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč