
CDBQC0130R-HF | |
|---|---|
DigiKey Part Number | 641-CDBQC0130R-HFTR-ND - Tape & Reel (TR) 641-CDBQC0130R-HFCT-ND - Cut Tape (CT) 641-CDBQC0130R-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQC0130R-HF |
Description | DIODE SCHOTTKY 30V 100MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 500 | 1,47616 Kč | 738,08 Kč |
| 1 000 | 1,30272 Kč | 1 302,72 Kč |
| 2 000 | 1,15636 Kč | 2 312,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01861 Kč | 5 093,05 Kč |
| 10 000 | 0,89905 Kč | 8 990,50 Kč |
| 15 000 | 0,84885 Kč | 12 732,75 Kč |
| 25 000 | 0,79243 Kč | 19 810,75 Kč |
| 35 000 | 0,75899 Kč | 26 564,65 Kč |
| 50 000 | 0,74523 Kč | 37 261,50 Kč |
| 125 000 | 0,65514 Kč | 81 892,50 Kč |
| 250 000 | 0,61106 Kč | 152 765,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |







