


RB520S-30L2-TP | |
|---|---|
DigiKey Part Number | RB520S-30L2-TPMSTR-ND - Tape & Reel (TR) RB520S-30L2-TPMSCT-ND - Cut Tape (CT) RB520S-30L2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30L2-TP |
Description | DIODE SCHOTTKY 30V 100MA 2DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
EDA/CAD Models | RB520S-30L2-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN1006 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,22040 Kč | 610,20 Kč |
| 1 000 | 1,05578 Kč | 1 055,78 Kč |
| 2 000 | 0,95069 Kč | 1 901,38 Kč |
| 5 000 | 0,81661 Kč | 4 083,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55141 Kč | 5 514,10 Kč |
| 20 000 | 0,54595 Kč | 10 919,00 Kč |
| 30 000 | 0,54090 Kč | 16 227,00 Kč |
| 50 000 | 0,49020 Kč | 24 510,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



