
CDBHM2100L-HF | |
|---|---|
DigiKey Part Number | 641-1432-2-ND - Tape & Reel (TR) 641-1432-1-ND - Cut Tape (CT) 641-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHM2100L-HF |
Description | BRIDGE RECT 1PHASE 100V 2A MBS-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount MBS-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 17,13500 Kč | 171,35 Kč |
| 100 | 11,31860 Kč | 1 131,86 Kč |
| 500 | 8,81826 Kč | 4 409,13 Kč |
| 1 000 | 8,01352 Kč | 8 013,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99120 Kč | 20 973,60 Kč |
| 6 000 | 6,47656 Kč | 38 859,36 Kč |
| 9 000 | 6,21440 Kč | 55 929,60 Kč |
| 15 000 | 6,05188 Kč | 90 778,20 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |










