H2019FNL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 618
Unit Price: 3,86000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 4 072
Unit Price: 2,83000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 586
Unit Price: 3,27000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 3,81000 Kč
Datasheet
350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
HX2019NL

H2019FNL

DigiKey Part Number
553-2199-ND
Manufacturer
Manufacturer Product Number
H2019FNL
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H2019FNL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Bulk
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Part Status
Active
Height - Seated (Max)
0.236" (5.99mm)
Transformer Type
LAN 10G Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H1102FNLPulse Electronics618553-2196-ND3,86000 KčParametric Equivalent
H1102FNLTPulse Electronics4 072553-2204-1-ND2,83000 KčParametric Equivalent
H1260FNLTPulse Electronics586553-2206-1-ND3,27000 KčParametric Equivalent
H2019FNLTPulse Electronics0553-2207-1-ND3,81000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,16000 Kč159,16 Kč
10143,66800 Kč1 436,68 Kč
40134,92800 Kč5 397,12 Kč
80130,73088 Kč10 458,47 Kč
120128,32750 Kč15 399,30 Kč
280123,42850 Kč34 559,98 Kč
520119,95108 Kč62 374,56 Kč
1 000116,37239 Kč116 372,39 Kč
Manufacturers Standard Package
Unit Price without VAT:159,16000 Kč
Unit Price with VAT:192,58360 Kč