
H1260FNLT | |
|---|---|
DigiKey Part Number | 553-2206-2-ND - Tape & Reel (TR) 553-2206-1-ND - Cut Tape (CT) 553-2206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1260FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 83,74000 Kč | 837,40 Kč |
| 25 | 80,38880 Kč | 2 009,72 Kč |
| 50 | 77,92360 Kč | 3 896,18 Kč |
| 100 | 75,52140 Kč | 7 552,14 Kč |
| 250 | 72,43640 Kč | 18 109,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 69,58947 Kč | 41 753,68 Kč |
| 1 200 | 67,40463 Kč | 80 885,56 Kč |
| 1 800 | 66,15443 Kč | 119 077,97 Kč |
| 3 000 | 64,60854 Kč | 193 825,62 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

