350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1260NLT

DigiKey Part Number
553-2062-2-ND - Tape & Reel (TR)
553-2062-1-ND - Cut Tape (CT)
553-2062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H1260NLT
Description
XFRMR MODULE 1PORT 1:1 10/100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1260NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.235" (5.97mm)
Transformer Type
LAN 10G Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Weight
0.1 oz (2.85 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1078,53300 Kč785,33 Kč
2575,39120 Kč1 884,78 Kč
5073,08140 Kč3 654,07 Kč
10070,82840 Kč7 082,84 Kč
25067,94028 Kč16 985,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60065,27263 Kč39 163,58 Kč
1 20063,22533 Kč75 870,40 Kč
1 80062,05364 Kč111 696,55 Kč
3 00060,60471 Kč181 814,13 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč