


ATV04A400JB-HF | |
|---|---|
DigiKey Part Number | 641-1567-2-ND - Tape & Reel (TR) 641-1567-1-ND - Cut Tape (CT) 641-1567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV04A400JB-HF |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A400JB-HF Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ40CA-13-F | Diodes Incorporated | 87 849 | SMAJ40CA-FDICT-ND | 0,47000 Kč | Direct |
| SMAJ40CA-E3/61 | Vishay General Semiconductor - Diodes Division | 32 347 | SMAJ40CA-E3/61GICT-ND | 0,48000 Kč | Direct |
| SZ1SMA40CAT3G | Littelfuse Inc. | 25 338 | F11524CT-ND | 0,72000 Kč | Direct |
| SMAJ40CA/TR13 | YAGEO | 1 118 | 13-SMAJ40CA/TR13CT-ND | 0,31000 Kč | Similar |
| SMAJ40CA/TR7 | YAGEO | 599 | 13-SMAJ40CA/TR7CT-ND | 0,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,70780 Kč | 470,78 Kč |
| 500 | 3,54026 Kč | 1 770,13 Kč |
| 1 000 | 3,16314 Kč | 3 163,14 Kč |
| 2 000 | 2,84523 Kč | 5 690,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,50078 Kč | 12 503,90 Kč |
| 10 000 | 2,28769 Kč | 22 876,90 Kč |
| 15 000 | 2,17912 Kč | 32 686,80 Kč |
| 25 000 | 2,05707 Kč | 51 426,75 Kč |
| 35 000 | 1,98481 Kč | 69 468,35 Kč |
| 50 000 | 1,91459 Kč | 95 729,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

