64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40CA/TR13

DigiKey Part Number
13-SMAJ40CA/TR13TR-ND - Tape & Reel (TR)
13-SMAJ40CA/TR13CT-ND - Cut Tape (CT)
13-SMAJ40CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ40CA/TR13
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
64.5V
Mfr
Current - Peak Pulse (10/1000µs)
6.2A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ40CA/TR7YAGEO59913-SMAJ40CA/TR7CT-ND0,11000 KčDirect
SMAJ40CA-13-FDiodes Incorporated87 849SMAJ40CA-FDICT-ND0,47000 KčDirect
In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,70400 Kč47,04 Kč
1002,94180 Kč294,18 Kč
5002,17792 Kč1 088,96 Kč
1 0001,93098 Kč1 930,98 Kč
2 0001,72268 Kč3 445,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,49670 Kč7 483,50 Kč
10 0001,35681 Kč13 568,10 Kč
15 0001,28548 Kč19 282,20 Kč
25 0001,20531 Kč30 132,75 Kč
35 0001,15782 Kč40 523,70 Kč
50 0001,11166 Kč55 583,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč