
SMAJ40CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ40CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ40CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ40CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ40CA/TR13 | YAGEO | 1 118 | 13-SMAJ40CA/TR13CT-ND | 7,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 100 | 1,37330 Kč | 137,33 Kč |
| 250 | 1,25232 Kč | 313,08 Kč |
| 500 | 1,17924 Kč | 589,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,74976 Kč | 1 749,76 Kč |
| 2 000 | 1,55837 Kč | 3 116,74 Kč |
| 3 000 | 1,46076 Kč | 4 382,28 Kč |
| 5 000 | 1,35093 Kč | 6 754,65 Kč |
| 7 000 | 1,28580 Kč | 9 000,60 Kč |
| 10 000 | 1,22246 Kč | 12 224,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

