
SZ1SMA40CAT3G | |
|---|---|
DigiKey Part Number | F11524TR-ND - Tape & Reel (TR) F11524CT-ND - Cut Tape (CT) F11524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA40CAT3G |
Description | TVS DIODE 40VWM 64.5VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 160pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A400JB-HF | Comchip Technology | 4 482 | 641-1567-1-ND | 11,97000 Kč | Direct |
| SMAJ40CA-13-F | Diodes Incorporated | 87 849 | SMAJ40CA-FDICT-ND | 11,55000 Kč | Direct |
| SMAJ40CA | Bourns Inc. | 703 351 | 118-SMAJ40CACT-ND | 11,13000 Kč | Similar |
| SMAJ40CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7 390 | SMAJ40CA-E3/5AGICT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 7,18340 Kč | 718,34 Kč |
| 500 | 5,48342 Kč | 2 741,71 Kč |
| 1 000 | 4,93537 Kč | 4 935,37 Kč |
| 2 000 | 4,47394 Kč | 8 947,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,31180 Kč | 16 559,00 Kč |
| 10 000 | 3,05431 Kč | 30 543,10 Kč |
| 15 000 | 3,03158 Kč | 45 473,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


