Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABAV70-HF | |
|---|---|
DigiKey Part Number | 641-ABAV70-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABAV70-HF |
Description | DIODE ARRAY GP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36320 Kč | 4 089,60 Kč |
| 6 000 | 1,22725 Kč | 7 363,50 Kč |
| 9 000 | 1,15789 Kč | 10 421,01 Kč |
| 15 000 | 1,07992 Kč | 16 198,80 Kč |
| 21 000 | 1,03372 Kč | 21 708,12 Kč |
| 30 000 | 0,98879 Kč | 29 663,70 Kč |
| 75 000 | 0,89017 Kč | 66 762,75 Kč |
| 150 000 | 0,82925 Kč | 124 387,50 Kč |
| Unit Price without VAT: | 1,36320 Kč |
|---|---|
| Unit Price with VAT: | 1,64947 Kč |



