
9231 | |
|---|---|
DigiKey Part Number | F9222-ND |
Manufacturer | |
Manufacturer Product Number | 9231 |
Description | SWITCH P-P MOM NO 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard (Footswitch) | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Plunger, Metal | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,05000 Kč | 468,05 Kč |
| 10 | 403,79000 Kč | 4 037,90 Kč |
| 25 | 380,70560 Kč | 9 517,64 Kč |
| 50 | 364,09180 Kč | 18 204,59 Kč |
| 100 | 348,16930 Kč | 34 816,93 Kč |
| 250 | 328,14248 Kč | 82 035,62 Kč |
| 500 | 313,72938 Kč | 156 864,69 Kč |
| Unit Price without VAT: | 468,05000 Kč |
|---|---|
| Unit Price with VAT: | 566,34050 Kč |



