Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90036-02

DigiKey Part Number
F9164-ND
Manufacturer
Manufacturer Product Number
90036-02
Description
SWITCH P-P MOM NO BLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard (Footswitch)
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Plunger, Metal
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1474,76000 Kč474,76 Kč
10409,58700 Kč4 095,87 Kč
25386,17000 Kč9 654,25 Kč
90355,57544 Kč32 001,79 Kč
180340,00194 Kč61 200,35 Kč
270331,19678 Kč89 423,13 Kč
540316,64672 Kč170 989,23 Kč
Manufacturers Standard Package
Unit Price without VAT:474,76000 Kč
Unit Price with VAT:574,45960 Kč