Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-608

DigiKey Part Number
F9426-ND
Manufacturer
Manufacturer Product Number
M-608
Description
SWITCH MOM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Button, Rubber Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1762,23000 Kč762,23 Kč
10657,53100 Kč6 575,31 Kč
25619,88600 Kč15 497,15 Kč
50592,78620 Kč29 639,31 Kč
100566,82210 Kč56 682,21 Kč
300527,88203 Kč158 364,61 Kč
Manufacturers Standard Package
Unit Price without VAT:762,23000 Kč
Unit Price with VAT:922,29830 Kč