
90047 | |
|---|---|
DigiKey Part Number | F9167-ND |
Manufacturer | |
Manufacturer Product Number | 90047 |
Description | SWITCH MOM NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 90047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,66000 Kč | 657,66 Kč |
| 10 | 567,34500 Kč | 5 673,45 Kč |
| 25 | 534,86960 Kč | 13 371,74 Kč |
| 90 | 492,44744 Kč | 44 320,27 Kč |
| 180 | 470,85567 Kč | 84 754,02 Kč |
| 270 | 458,64533 Kč | 123 834,24 Kč |
| Unit Price without VAT: | 657,66000 Kč |
|---|---|
| Unit Price with VAT: | 795,76860 Kč |


