
90048-01 | |
|---|---|
DigiKey Part Number | F9170-ND |
Manufacturer | |
Manufacturer Product Number | 90048-01 |
Description | SWITCH P-P MOM ENG STOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,22000 Kč | 770,22 Kč |
| 10 | 664,42200 Kč | 6 644,22 Kč |
| 25 | 626,37240 Kč | 15 659,31 Kč |
| 50 | 598,98620 Kč | 29 949,31 Kč |
| 100 | 572,74730 Kč | 57 274,73 Kč |
| 250 | 539,74556 Kč | 134 936,39 Kč |
| Unit Price without VAT: | 770,22000 Kč |
|---|---|
| Unit Price with VAT: | 931,96620 Kč |



