
11172 | |
|---|---|
DigiKey Part Number | F8465-ND |
Manufacturer | |
Manufacturer Product Number | 11172 |
Description | CONN 2 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular SAE Connector to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SAE Connector to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Red, White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,09000 Kč | 389,09 Kč |
| 5 | 322,86600 Kč | 1 614,33 Kč |
| 10 | 297,89900 Kč | 2 978,99 Kč |
| 80 | 233,65788 Kč | 18 692,63 Kč |
| 160 | 215,31481 Kč | 34 450,37 Kč |
| 320 | 198,30513 Kč | 63 457,64 Kč |
| 560 | 185,46896 Kč | 103 862,62 Kč |
| 1 040 | 172,13838 Kč | 179 023,92 Kč |
| Unit Price without VAT: | 389,09000 Kč |
|---|---|
| Unit Price with VAT: | 470,79890 Kč |










