
CNC-SAE-16-183-002 | |
|---|---|
DigiKey Part Number | 1175-1720-ND |
Manufacturer | |
Manufacturer Product Number | CNC-SAE-16-183-002 |
Description | ADPT CBL SAE TO CBL 16AWG 1.83M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular SAE Connector to Cable 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | SAE Connector to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.00' (1.83m) | |
Features | - | |
Color | Black, Individual (Flat) | |
Shielding | Unshielded | |
Usage | Adapter, Extension | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 270,11800 Kč | 2 701,18 Kč |
| 25 | 253,19400 Kč | 6 329,85 Kč |
| 50 | 241,10740 Kč | 12 055,37 Kč |
| 100 | 229,60050 Kč | 22 960,05 Kč |
| 250 | 215,23620 Kč | 53 809,05 Kč |
| 500 | 204,97324 Kč | 102 486,62 Kč |
| 1 000 | 195,20329 Kč | 195 203,29 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |












