2 Position Cable Assembly Rectangular SAE Connector to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11172-03

DigiKey Part Number
18-11172-03-ND
Manufacturer
Manufacturer Product Number
11172-03
Description
CVP TRAILER CONNECTOR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular SAE Connector to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
SAE Connector to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Red, White
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 431
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10190,93500 Kč1 909,35 Kč
25182,33840 Kč4 558,46 Kč
50176,08080 Kč8 804,04 Kč
100170,03760 Kč17 003,76 Kč
250162,35904 Kč40 589,76 Kč
500156,77736 Kč78 388,68 Kč
1 000151,38403 Kč151 384,03 Kč
Manufacturers Standard Package
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč