
CNC-SAE-16-046-003 | |
|---|---|
DigiKey Part Number | 1175-1721-ND |
Manufacturer | |
Manufacturer Product Number | CNC-SAE-16-046-003 |
Description | AUTO CBL ASSY W/PLUG 12V 5A 1.5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable, Auto Power Plug to 2 SAE Pin Connector Cigarette Lighter Assembly 12 V 5 A 1.5' (460.0mm) Cord, PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable, Auto Power Plug to 2 SAE Pin Connector | |
Specifications | 1.5' (460.0mm) Cord, PVC | |
Current Rating (Amps) | 5 A | |
Color | Black | |
Voltage - Rated | 12 V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| 10 | 298,19300 Kč | 2 981,93 Kč |
| 25 | 279,52520 Kč | 6 988,13 Kč |
| 50 | 266,17900 Kč | 13 308,95 Kč |
| 100 | 253,48160 Kč | 25 348,16 Kč |
| 250 | 237,62344 Kč | 59 405,86 Kč |
| 500 | 226,29418 Kč | 113 147,09 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |










