
C-ARA1-AK515-1 | |
|---|---|
DigiKey Part Number | 1175-1894-2-ND - Tape & Reel (TR) 1175-1894-1-ND - Cut Tape (CT) 1175-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C-ARA1-AK515-1 |
Description | CONN RCP USB3.0 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | C-ARA1-AK515-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,65636 Kč | 31 328,18 Kč |
| 1 000 | 59,66771 Kč | 59 667,71 Kč |
| 1 500 | 57,98640 Kč | 86 979,60 Kč |
| 2 500 | 55,93607 Kč | 139 840,17 Kč |
| 3 500 | 54,62540 Kč | 191 188,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 80,71600 Kč | 807,16 Kč |
| 25 | 75,65160 Kč | 1 891,29 Kč |
| 50 | 72,04000 Kč | 3 602,00 Kč |
| 100 | 68,60050 Kč | 6 860,05 Kč |
| 250 | 64,30512 Kč | 16 076,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 83,27800 Kč | 832,78 Kč |
| 25 | 78,88520 Kč | 1 972,13 Kč |
| 50 | 77,05000 Kč | 3 852,50 Kč |
| 100 | 73,37960 Kč | 7 337,96 Kč |
| 250 | 64,20684 Kč | 16 051,71 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |










