C-ARA1-AK512 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 8 036
Unit Price: 99,11000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 91,76000 Kč
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
C-ARA1-AK512
C-ARA1-AK512

C-ARA1-AK512

DigiKey Part Number
1175-1793-2-ND - Tape & Reel (TR)
1175-1793-1-ND - Cut Tape (CT)
1175-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C-ARA1-AK512
Description
CONN RCP USB3.0 TYPEC 24P SMD RA
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
C-ARA1-AK512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
CNC Tech
Termination
Solder
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Insulation Color
Black
Mounting Type
Surface Mount, Right Angle; Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C-ARA1-AK512-1CNC Tech8 0361175-C-ARA1-AK512-1CT-ND99,11000 KčMFR Recommended
C-ARA1-AK515-1CNC Tech01175-1894-1-ND91,76000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes