
720-10020-00300 | |
|---|---|
DigiKey Part Number | 1175-1155-ND |
Manufacturer | |
Manufacturer Product Number | 720-10020-00300 |
Description | CABLE ASSY DB09 SHLD BEIGE 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer CNC Tech | Shielding Shielded |
Packaging Box | Color Beige, Individual (Round) |
Part Status Active | Usage Null Modem |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness Flash |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,38200 Kč | 1 443,82 Kč |
| 25 | 135,32800 Kč | 3 383,20 Kč |
| 50 | 128,86900 Kč | 6 443,45 Kč |
| 100 | 122,71440 Kč | 12 271,44 Kč |
| 250 | 115,03460 Kč | 28 758,65 Kč |
| 500 | 109,54824 Kč | 54 774,12 Kč |
| 1 000 | 104,32457 Kč | 104 324,57 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |










