D-Sub Cable Assembly DB9 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720-10021-00300

DigiKey Part Number
1175-1156-ND
Manufacturer
Manufacturer Product Number
720-10021-00300
Description
CABLE ASSY DB09 SHLD BEIGE 3M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.84' (3.00m)
Manufacturer
CNC Tech
Shielding
Shielded
Packaging
Box
Color
Beige, Individual (Round)
Part Status
Active
Usage
Null Modem
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
Flash
Type
DB9
Base Product Number
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
10135,50000 Kč1 355,00 Kč
25126,99600 Kč3 174,90 Kč
50120,93580 Kč6 046,79 Kč
100115,16140 Kč11 516,14 Kč
250107,95240 Kč26 988,10 Kč
500102,80368 Kč51 401,84 Kč
1 00097,90171 Kč97 901,71 Kč
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč