D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

710-10025-00200

DigiKey Part Number
1175-1149-ND
Manufacturer
Manufacturer Product Number
710-10025-00200
Description
CABLE ASSY DB09 SHLD BEIGE 2M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
CNC Tech
Shielding
Shielded
Packaging
Box
Color
Beige, Individual (Round)
Part Status
Active
Usage
Extension, Serial
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
Flash
Type
DB9
Base Product Number
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 647
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10137,41100 Kč1 374,11 Kč
30127,15700 Kč3 814,71 Kč
50122,64940 Kč6 132,47 Kč
100116,79510 Kč11 679,51 Kč
250109,48524 Kč27 371,31 Kč
500104,26304 Kč52 131,52 Kč
1 00099,29114 Kč99 291,14 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč